Filter Your Search
1 - 10 of 14 results
|
F17725102260
Vishay Intertechnologies
|
$0.5797 | Yes | Yes | Active | 1 µF | 800 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CSA; CUL; ENEC; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | 22.5 mm | WIRE | 26.5 mm | 26.5 mm | 15.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 | Vishay | |||
|
F17725102200
Vishay Intertechnologies
|
$3.4265 | Yes | Yes | Active | 1 µF | 800 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CSA; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 27.5 mm | WIRE | 25 mm | 31.5 mm | 15 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 | |||
|
F17725102230
Vishay Intertechnologies
|
$3.4265 | Yes | Yes | Active | 1 µF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | IEC60384-14 | 110 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 | ||||||||
|
F17725102263
Vishay Intertechnologies
|
$3.5811 | Yes | Yes | Active | 1 µF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | IEC60384-14 | 110 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 | ||||||||
|
F17725102264
Vishay Intertechnologies
|
$3.5811 | Yes | Yes | Active | 1 µF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | IEC60384-14 | 110 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 | ||||||||
|
F17725102204
Vishay Intertechnologies
|
$3.5811 | Yes | Yes | Active | 1 µF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | IEC60384-14 | 110 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 | ||||||||
|
F17725102291
Vishay Intertechnologies
|
$3.6612 | Yes | Yes | Active | 1 µF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 275 | 310 V | e3 | IEC60384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 27.5 mm | WIRE | 25 mm | 31.5 mm | 15 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.24.0060 | |||
|
F1772-510-2263
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 1 µF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | IEC60384-14 | 110 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.70 | ||||||||
|
F1772-510-2204
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 1 µF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | IEC60384-14 | 110 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.70 | ||||||||
|
F1772-510-2260
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 1 µF | 800 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CSA; CUL; ENEC; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | 22.5 mm | WIRE | 26.5 mm | 26.5 mm | 15.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.70 |