Filter Your Search
1 - 3 of 3 results
|
F1NST8
Johnson Electric Group
|
Check for Price | Active | 1 A | 125 V | SPDT | HORIZONTAL | GOLD OVER SILVER | SNAP ACTING/LIMIT SWITCH | PLUNGER | 1A@250VAC | 1A@250VAC | 1A@125VDC | 1 A | 250 V | 2.0099 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | POLYOXYMETHYLENE | 203.2 µm | SILVER | GOLD OVER SILVER | SNAP ACTION | SILVER | POLYAMIDE | 0.232 inch | NO | PHOSPHOR BRONZE | SOLDER | 4.826 mm | 5.08 mm | 14.732 mm | 0.12 inch | JOHNSON ELECTRIC GROUP | compliant | EAR99 | 8536.50.90.55 | |||||||||
|
F1NST8A1
Johnson Electric Group
|
Check for Price | Active | 2 A | 30 V | 10000000 Cycle(s) | SPDT | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | SEALED TERMINAL | 1A@125VAC | 1A@250VAC | 2A@30VDC | 1 A | 250 V | 0.5894 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | POLYOXYMETHYLENE | SILVER | SILVER | SNAP ACTION | SILVER | POLYAMIDE | 0.3 inch | 6 | NO | PHOSPHOR BRONZE | SOLDER | 4.8006 mm | 5.08 mm | 14.732 mm | 0.12 inch | JOHNSON ELECTRIC GROUP | compliant | EAR99 | 8536.50.70.00 | ||||||||
|
F1NST8AC
Johnson Electric Group
|
Check for Price | Active | 2 A | 30 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CAM FOLLOWER | 1A@250VAC | 2A@30VDC | 1 A | 250 V | 0.6 N | 3.2 mm | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 3.2 mm | SILVER | SILVER | POLYAMIDE66 | POLYAMIDE66 | 0.4 inch | 5 | IP54; IP5K4 | NO | PHOSPHOR BRONZE | SOLDER | 0.728 inch | 4.8 mm | 5 mm | 14.6 mm | 0.12 inch | JOHNSON ELECTRIC GROUP | unknown | EAR99 | 8536.50.70.00 |