Filter Your Search
1 - 10 of 990 results
|
EMS43CHF-24.54545M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | 163 | Clock | ||||||||||||||||||||||||||
|
EMS22DKF-24.560M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 24.56 MHz | 50 % | 15 pF | 2.5 V | CMOS | EMS22 | BULK | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | unknown | Clock | ECLIPTEK CORP | |||||
|
EMS42DJF-24.54545M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | 163 | Clock | ||||||||||||||||||||||||||
|
EMS41HJF-24.54545M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 24.5454 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | compliant | Clock | ECLIPTEK CORP | ||||||
|
EMS22CJF-24.54545M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | 163 | Clock | ||||||||||||||||||||||||||
|
SG-310SCF24.5760ML
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 24.576 MHz | 50 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 3.6 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.05mm | compliant | Clock | SEIKO EPSON CORP | |||||||||
|
EC3SMF-24.576M TR
Ecliptek Corporation
|
Check for Price | No | No | Active | unknown | Clock | |||||||||||||||||||||||||||||
|
CSX750PBF24.5760M-UT
Citizen Finedevice Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 24.576 MHz | 100 % | 15 pF | 3.3 V | CMOS | CSX750 | TAPE AND REEL | 4 ns | NO | 4 ns | 3.6 V | 3 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | unknown | Clock | CITIZEN FINEDEVICE CO LTD | ||||||||||
|
EMS12GHF-24.560M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 1 PPM/FIRST YEAR | CMOS | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | 163 | Clock | ||||||||||||||||||||||||
|
EMS23DHF-24.576M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 24.576 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | compliant | Clock | ECLIPTEK CORP |