Filter Your Search
1 - 10 of 8,084 results
|
06035F222K4T2A
Kyocera AVX Components
|
$0.0336 | Yes | Yes | Active | 2.2 nF | 50 V | 10 % | 0603 | X8R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 900 µm | 1.6 mm | 810 µm | KYOCERA AVX COMPONENTS CORP | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||
|
08055F222KAT2A
Kyocera AVX Components
|
$0.0667 | Yes | Yes | Active | 2.2 nF | 50 V | 10 % | 0805 | X8R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 940 µm | 2.01 mm | 1.25 mm | AVX CORP | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
F222K53Y5RN63K7R
Vishay Intertechnologies
|
$0.0802 | Yes | Active | 2.2 nF | 1 kV | 10 % | Y5R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | Bulk | NO | Tin (Sn) - hot dipped | 7.5 mm | WIRE | 13.5 mm | 13.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay | |||||||||
|
08055F222K4T2A
Kyocera AVX Components
|
$0.0902 | Yes | Yes | Active | 2.2 nF | 50 V | 10 % | 0805 | X8R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 940 µm | 2.01 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C0805F222K1RACAUTO
KEMET Corporation
|
$0.1058 | Yes | Yes | Active | 2.2 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | AEC-Q200 | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||||
|
DEBE33F222ZA3B
Murata Manufacturing Co Ltd
|
$0.1195 | Yes | Yes | Obsolete | 2.2 nF | 3.15 kV | 80 % | 3924 | E | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -55/+20% ppm/°C | e3 | 85 °C | -25 °C | 2 | DISK PACKAGE | RADIAL | BULK | NO | TIN | 7.5 mm | WIRE | 10 mm | 6 mm | 10 mm | 6 mm | MURATA MANUFACTURING CO LTD | , 3924 | compliant | EAR99 | 8532.23.00.60 | Murata Electronics | |||||
|
C0805F222K5RACTU
KEMET Corporation
|
$0.1206 | Yes | Yes | Active | 2.2 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||||||
|
C0805F222K1RACTU
KEMET Corporation
|
$0.1220 | Yes | Yes | Active | 2.2 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||||||
|
C0805F222K5RACAUTO
KEMET Corporation
|
$0.1346 | Yes | Yes | Active | 2.2 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | AEC-Q200 | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||||
|
C0805F222K2RACTU
KEMET Corporation
|
$0.1350 | Yes | Yes | Active | 2.2 nF | 200 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | KEMET |