Filter Your Search
1 - 10 of 17 results
|
F310R-1.800MHZ-AM0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 1.8 MHz | 100 % | 15 pF | 1.8 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 1.89 V | 1.71 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | Clock | |||||||||||||||||||||||||||
|
F310R-05LC
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Yes | Active | NIDEC COPAL ELECTRONICS CORP | unknown | 3.178 CFM | UL | SLEEVE | ABS/PBT ALLOY | 30 mm | 30 mm | 17 dB | 2.345 mmH2O | 90 mA | 5 V | 7000 rpm | DC FAN | 8 g | 10 mm | ||||||||||||||||||||||||||||||||
|
F310R-50.000MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | 1.8 MHz | 50 MHz | 50 MHz | 1.8 V | 2 mA | 15 mA | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | LCC4,.09X.12,86/63 | YES | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | |||||||||||||||||||||||||||||||
|
F310R-FREQ-AM0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 1.8432 MHz | 50 MHz | 100 % | 15 pF | 1.8 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 1.89 V | 1.71 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | compliant | Clock | |||||||||||||||||||||||||
|
F310R-12LLC
Nidec Corporation
|
Check for Price | Contact Manufacturer | 60 °C | -10 °C | NIDEC CORP | unknown | 2.119 CFM | SLEEVE | POLYBUTYLENE TEREPHTHALATE | 10 mm | 30 mm | 13 dB | 1.428 mmH2O | 40 mA | 12 V | 5500 rpm | DC FAN | 8 g | 30 mm | AXIAL | ||||||||||||||||||||||||||||||||
|
F310R-1.800-AMO
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
F310R-05LC
Nidec Corporation
|
Check for Price | Contact Manufacturer | 60 °C | -10 °C | NIDEC CORP | unknown | 3.178 CFM | SLEEVE | POLYBUTYLENE TEREPHTHALATE | 10 mm | 30 mm | 13 dB | 2.345 mmH2O | 90 mA | 5 V | 7000 rpm | DC FAN | 8 g | 30 mm | AXIAL | ||||||||||||||||||||||||||||||||
|
F310R-12LC
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Yes | Active | NIDEC COPAL ELECTRONICS CORP | unknown | 3.178 CFM | UL | SLEEVE | ABS/PBT ALLOY | 30 mm | 30 mm | 17 dB | 2.345 mmH2O | 50 mA | 12 V | 7000 rpm | DC FAN | 8 g | 10 mm | ||||||||||||||||||||||||||||||||
|
F310R-50.000-AM0
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
F310R-1.800MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | 1.8 MHz | 1.8 MHz | 50 MHz | 1.8 V | 2 mA | 7 mA | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | LCC4,.09X.12,86/63 | YES | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | LCC4,.09X.12,86/63 | compliant |