Filter Your Search
1 - 10 of 275 results
|
VF315BL-1-01.500MHZ
CTS Corporation
|
Check for Price | No | Obsolete | 1.5 MHz | 1.5 MHz | 70 MHz | 3.3 V | 16 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.38,200 | YES | CTS CORP | SMDIP4,.38,200 | unknown | |||||||||||||||
|
VF315AHL-1-P-11.095MHZ
CTS Corporation
|
Check for Price | No | Obsolete | 1.5 MHz | 70 MHz | 3.3 V | 16 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.38,200 | YES | CTS CORP | SMDIP4,.38,200 | unknown | ||||||||||||||||
|
VF315H1.5MB
ECM Electronics Limited
|
Check for Price | Contact Manufacturer | ECM ELECTRONICS LTD | unknown | ||||||||||||||||||||||||||||||
|
HCOF-3153BH-0.010
ILSI America LLC
|
Check for Price | Yes | Transferred | 10 kHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | 4 | NO | 20.7mm x 12.6mm x 5.46mm | ILSI AMERICA LLC | compliant | ||||||||||||
|
HCOF-3155DH-0.010
ILSI America LLC
|
Check for Price | Yes | Transferred | ILSI AMERICA LLC | compliant | |||||||||||||||||||||||||||||
|
MTKLF315AM-75.000MHZ
MMD
|
Check for Price | Transferred | MMD COMPONENTS | compliant | ||||||||||||||||||||||||||||||
|
VF315L-01.500MHZ
CTS Valpey Corporation
|
Check for Price | No | Transferred | 1.5 MHz | 1.5 MHz | 70 MHz | 3.3 V | 16 mA | e0 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.38,200 | YES | Tin/Lead (Sn/Pb) | VALPEY-FISHER CORP | unknown | ||||||||||||||
|
VF315L-70.000MHZ
CTS Valpey Corporation
|
Check for Price | No | Transferred | 1.5 MHz | 70 MHz | 70 MHz | 3.3 V | 56 mA | e0 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.38,200 | YES | Tin/Lead (Sn/Pb) | VALPEY-FISHER CORP | unknown | ||||||||||||||
|
HCOF-3154BH-0.010
ILSI America LLC
|
Check for Price | Yes | Transferred | 10 kHz | 50 % | 3.3 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | 4 | NO | 20.7mm x 12.6mm x 5.46mm | ILSI AMERICA LLC | compliant | |||||||||||||
|
MTKVF315AA-1000.000MHZ
MMD
|
Check for Price | Transferred | MMD COMPONENTS | compliant |