Filter Your Search
1 - 1 of 1 results
|
F321A226MAE
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 10 V | 645 mA | 20 % | 1206 | 180 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | F32 | 22 µA | F32(10 VOLT) | 0.06 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin (Sn) | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | NICHICON CORP | , 1206 | unknown | EAR99 | 8532.22.00 |