Filter Your Search
1 - 10 of 996 results
|
F340Y231030MFI2B0
Vishay Intertechnologies
|
$0.2920 | Yes | Active | 10 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS Y2 | 305 V | e3 | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | 105 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.25.00.70 | ||
|
F340Y231030MFM2B0
Vishay Intertechnologies
|
$0.2920 | Yes | Active | 10 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS Y2 | 305 V | e3 | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | 105 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.25.00.70 | ||
|
F340Y231030MFP2B0
Vishay Intertechnologies
|
$0.2920 | Yes | Active | 10 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS Y2 | 305 V | e3 | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | 105 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.25.00.70 | ||
|
F340Y231230MFP2B0
Vishay Intertechnologies
|
$0.3125 | Yes | Active | 12 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS Y2 | 305 V | e3 | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | 105 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.25.00.70 | ||
|
F340Y231230MFI2B0
Vishay Intertechnologies
|
$0.3125 | Yes | Active | 12 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS Y2 | 305 V | e3 | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | 105 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.25.00.70 | ||
|
F340Y231230MFM2B0
Vishay Intertechnologies
|
$0.3125 | Yes | Active | 12 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS Y2 | 305 V | e3 | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | 105 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.25.00.70 | ||
|
F340Y231030JFP2B0
Vishay Intertechnologies
|
$0.3345 | Yes | Active | 10 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS Y2 | 305 V | e3 | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | 105 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.25.00.70 | ||
|
F340Y231030JFI2B0
Vishay Intertechnologies
|
$0.3345 | Yes | Active | 10 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS Y2 | 305 V | e3 | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | 105 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.25.00.70 | ||
|
F340Y231030JFM2B0
Vishay Intertechnologies
|
$0.3345 | Yes | Active | 10 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS Y2 | 305 V | e3 | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | 105 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.25.00.70 | ||
|
F340Y231530MFM2B0
Vishay Intertechnologies
|
$0.3380 | Yes | Active | 15 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS Y2 | 305 V | e3 | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | 105 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.25.00.70 |