Filter Your Search
1 - 4 of 4 results
|
F357035S
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 200 ns | MASK ROM CARD | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | NMOS | R-GDIP-T28 | Not Qualified | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 6.43 mm | 37.085 mm | 15.24 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.71 | ||
|
F357025S
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 200 ns | MASK ROM CARD | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | NMOS | R-GDIP-T28 | Not Qualified | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 6.43 mm | 37.085 mm | 15.24 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.71 | ||
|
F357025P
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 250 ns | MASK ROM CARD | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | NMOS | R-PDIP-T28 | Not Qualified | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 15.24 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.71 | |||
|
F357035P
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 5 V | 250 ns | MASK ROM CARD | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | NMOS | R-PDIP-T28 | Not Qualified | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 15.24 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.71 |