Filter Your Search
1 - 10 of 37 results
|
MBRF40250TG
onsemi
|
$2.0449 | Yes | Active | 40 A | 710 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | SCHOTTKY | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -65 °C | 260 | 40 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220 3 LEAD FULLPAK | LEAD FREE, PLASTIC, CASE 221D-03, TO-220, FULLPACK-3 | 3 | 221D-03 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||||||||||||||
|
DSF402PT4
Usha Ltd
|
Check for Price | Contact Manufacturer | 340 A | 1.5 V | 2.7 µs | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 3.6 kA | 1 | 150 °C | USHA LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
F4027
Avel Lindberg
|
Check for Price | Contact Manufacturer | AVEL LINDBERG | unknown | EAR99 | 8504.31.40.65 | UL | 1 | 450 mA | POWER TRANSFORMER | 100 VA | ||||||||||||||||||||||||||||||||||||||||||||||||
|
FMAF402
LRC Leshan Radio Co Ltd
|
Check for Price | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | LESHAN RADIO CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||
|
F4025-16
Asiliant Technologies
|
Check for Price | No | Obsolete | YES | Not Qualified | S-PQFP-G120 | e0 | 70 °C | 120 | PLASTIC/EPOXY | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | ASILIANT TECHNOLOGIES | QFP, QFP120,1.2SQ,32 | unknown | 8542.39.00.01 | INTERFACE CIRCUIT | QFP | QFP120,1.2SQ,32 | 100 mA | 5 V | COMMERCIAL | |||||||||||||||||||||||||||||||||
|
DSF402ST04
Usha Ltd
|
Check for Price | Contact Manufacturer | 340 A | 1.5 V | 2.7 µs | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 1 | 175 °C | USHA LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
R72F4020BS
Powerex Power Semiconductors
|
Check for Price | Active | 200 A | 4.5 V | 4 µs | RECTIFIER DIODE | SINGLE | NO | 4 kV | 1 | GENERAL PURPOSE | 4 kA | 1 | 125 °C | POWEREX INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
F402A40/0,03
ABB Semiconductors
|
Check for Price | Active | ABB LTD | compliant | EQUIPMENT LEAKAGE CIRCUIT BREAKER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
R72F402BSYA
Powerex Power Semiconductors
|
Check for Price | Obsolete | 200 A | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 4 kV | 1 | FAST RECOVERY POWER | 1 | Not Qualified | O-CEDB-N2 | UNSPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | POWEREX INC | O-XEDB-N2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||
|
MBRF40200CT
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 10 A | 950 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 396 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | ITO-220AB, 3 PIN | compliant |