Filter Your Search
1 - 3 of 3 results
|
5962-9461205H4X
Micross Components
|
Check for Price | Active | 2.54 mm | -55 °C | 125 °C | MICROSS COMPONENTS | HIP-66 | compliant | 3A001.A.2.C | 8542.32.00.51 | 60 ns | S-CPGA-P66 | 27.305 mm | 16.7772 Mbit | FLASH MODULE | 32 | 1 | 66 | 524.288 k | 512000 | ASYNCHRONOUS | 512KX32 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PARALLEL | 5 V | Not Qualified | MIL-STD-883 | 4.6 mm | 5.5 V | 4.5 V | 5 V | NO | CMOS | MILITARY | PIN/PEG | PERPENDICULAR | 27.305 mm | ||
|
5962-9461205H4C
Micross Components
|
Check for Price | Active | 2.54 mm | -55 °C | 125 °C | MICROSS COMPONENTS | HIP-66 | compliant | 3A001.A.2.C | 8542.32.00.51 | 60 ns | S-CPGA-P66 | 27.305 mm | 16.7772 Mbit | FLASH MODULE | 32 | 1 | 66 | 524.288 k | 512000 | ASYNCHRONOUS | 512KX32 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PARALLEL | 5 V | Not Qualified | MIL-STD-883 | 4.6 mm | 5.5 V | 4.5 V | 5 V | NO | CMOS | MILITARY | PIN/PEG | PERPENDICULAR | 27.305 mm | ||
|
5962-9461205H4A
Micross Components
|
Check for Price | Active | 2.54 mm | -55 °C | 125 °C | MICROSS COMPONENTS | HIP-66 | compliant | 3A001.A.2.C | 8542.32.00.51 | 60 ns | S-CPGA-P66 | 27.305 mm | 16.7772 Mbit | FLASH MODULE | 32 | 1 | 66 | 524.288 k | 512000 | ASYNCHRONOUS | 512KX32 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PARALLEL | 5 V | Not Qualified | MIL-STD-883 | 4.6 mm | 5.5 V | 4.5 V | 5 V | NO | CMOS | MILITARY | PIN/PEG | PERPENDICULAR | 27.305 mm |