Filter Your Search
1 - 10 of 12 results
|
F516LR-1.800MHZ-DM0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 1.8 MHz | 25 % | 15 pF | 1.8 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 1.89 V | 1.71 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 5.0mm x 3.2mm x 1.3mm | FOX ELECTRONICS | compliant | Clock | |||||||||||
|
F516LR-50.000MHZ-DM0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 25 % | 15 pF | 1.8 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.5 ns | NO | 3.5 ns | 1.89 V | 1.71 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 5.0mm x 3.2mm x 1.3mm | FOX ELECTRONICS | compliant | Clock | |||||||||||
|
F516LR
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 25 % | 15 pF | 1.8 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 50 MHz | 1.8 MHz | 5 ns | 15 mA | 1.89 V | 1.71 V | 60/40 % | HYBRID | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Gold (Au) | 5.0mm x 3.2mm x 0.95mm | FOX ELECTRONICS | compliant | Clock | DILCC4,.12 | ||
|
F516LR-1.800MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | ||||||||||||||||||||||||||||||
|
F516LR-1.8000-DM0
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | ||||||||||||||||||||||||||||||
|
F516LR-50.0000-DM0
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | ||||||||||||||||||||||||||||||
|
F516LR-1.800MHZ-DM1000
Fox Electronics
|
Check for Price | Yes | Transferred | 1.8 MHz | 25 % | 15 pF | 1.8 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 5 ns | 1.89 V | 1.71 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.3mm | FOX ELECTRONICS | compliant | Clock | |||||||||||||
|
F516LR1.800MHZDM2000
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | ||||||||||||||||||||||||||||||
|
F516LR-FREQ-DM0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 25 % | 15 pF | 1.8 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 50 MHz | 1.8 MHz | 5 ns | 1.89 V | 1.71 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 5.0mm x 3.2mm x 1.3mm | FOX ELECTRONICS | compliant | Clock | ||||||||||
|
F516LR-50.000MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant |