Filter Your Search
1 - 10 of 15 results
|
PNP5WVFBF52-174R
YAGEO Corporation
|
Check for Price | Yes | Active | 174 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 29.4958 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 32 mm | 7.5 mm | 17 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||
|
PNP5WVFTF52-178R
YAGEO Corporation
|
Check for Price | Yes | Active | 178 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 29.8329 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 7.5 mm | 17 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
PNP1WVFRF52-17R8
YAGEO Corporation
|
Check for Price | Yes | Active | 17.8 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 4.219 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 4.3 mm | 10 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
PNP1WVFTF52-174R
YAGEO Corporation
|
Check for Price | Yes | Active | 174 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 13.1909 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 4.3 mm | 10 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
PNP1WVFBF52-17R4
YAGEO Corporation
|
Check for Price | Yes | Active | 17.4 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 4.1713 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 26 mm | 4.3 mm | 10 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||
|
PNP5WVFTF52-17R4
YAGEO Corporation
|
Check for Price | Yes | Active | 17.4 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 9.3274 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 7.5 mm | 17 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
PNP1WVFTF52-17R4
YAGEO Corporation
|
Check for Price | Yes | Active | 17.4 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 4.1713 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 4.3 mm | 10 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
PNP5WVFRF52-17R8
YAGEO Corporation
|
Check for Price | Yes | Active | 17.8 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 9.434 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 7.5 mm | 17 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
PNP5WVFTF52-174R
YAGEO Corporation
|
Check for Price | Yes | Active | 174 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 29.4958 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 7.5 mm | 17 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
PNP1WVFTF52-178R
YAGEO Corporation
|
Check for Price | Yes | Active | 178 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 13.3417 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 4.3 mm | 10 mm | YAGEO CORP | compliant |