Filter Your Search
1 - 10 of 1,653 results
|
VCC1-F6C-16M388
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 16.388 MHz | 100 % | 50 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; ALTERNATE PACKAGE ALSO AVAILABLE | 6 ns | NO | 6 ns | 7 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | SMD, 4 PIN | compliant | Clock | |||||||||||||||
|
VCC4-F6C-11M059
Microsemi Corporation
|
Check for Price | Transferred | 11.059 MHz | 100 % | 50 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.4mm | MICROSEMI CORP | unknown | Clock | ||||||||||||||||||||
|
VCC1-F6C-127M000
Microsemi Corporation
|
Check for Price | Transferred | 127 MHz | 100 % | 50 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 200 ns | NO | 200 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.5mm x 5.0mm x 1.6mm | MICROSEMI CORP | unknown | Clock | |||||||||||||||||||||
|
VCC1-F6C-41M657
Vectron International
|
Check for Price | Yes | Yes | Transferred | 41.657 MHz | 100 % | 50 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 200 ns | NO | 200 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.5mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||||||||||
|
VCC1-F6C-65M520
Vectron International
|
Check for Price | Yes | Yes | Transferred | 65.52 MHz | 100 % | 50 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 200 ns | NO | 200 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.5mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||||||||||
|
VCC1-F6C-65M000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 65 MHz | 100 % | 50 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 200 ns | NO | 200 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.5mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||||||||||
|
VCC1-F6C-16M610
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 16.61 MHz | 100 % | 50 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; ALTERNATE PACKAGE ALSO AVAILABLE | 6 ns | NO | 6 ns | 7 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | SMD, 4 PIN | compliant | Clock | |||||||||||||||
|
328LF-FREQ-BC
Fox Electronics
|
Check for Price | Yes | Obsolete | 50 % | 15 pF | 3.3 V | HCMOS | F6C-2E3LF | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 59 MHz | 1.5 MHz | 10 ns | 3.63 V | 2.97 V | 60/40 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.08mm | FOX ELECTRONICS | compliant | Clock | EAR99 | ||||||||||||||||||
|
VCC1-F6C-68M680
Microsemi Corporation
|
Check for Price | Transferred | 68.68 MHz | 100 % | 50 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 200 ns | NO | 200 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.6mm | MICROSEMI CORP | unknown | Clock | ||||||||||||||||||||
|
FAR-F6CP-1G4410-D20R
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Transferred | 1 | 85 °C | -30 °C | FUJITSU SEMICONDUCTOR AMERICA INC | unknown | 1.441 GHz | SAW FILTER | 900 µm | 3 dB | 2.5 mm | SURFACE MOUNT | 2 mm |