Parametric results for: f80c under Microcontrollers

Filter Your Search

1 - 10 of 883 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: f80c
Select parts from the table below to compare.
Compare
Compare
IF80C52S
Temic Semiconductors
Check for Price No Obsolete 8 20 MHz 8192 256 8051 16 20 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO 8 YES MROM 32 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QFP QFP44,.5SQ,32 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm QFP, QFP44,.5SQ,32 Unknown 8542.31.00.01
F80C51UXXX-25
Matra MHS
Check for Price Obsolete 8 25 MHz 4096 128 8 16 25 MHz 32 2 YES 5 V MICROCONTROLLER CMOS BOOLEAN PROCESSOR NO NO NO FIXED POINT NO NO YES 2 1 8 8 NO MROM 40 mA 5.5 V 5 V COMMERCIAL S-PQFP-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm QFP, Unknown 8542.31.00.01
F80C51F-1
Temic Semiconductors
Check for Price No Obsolete 8 16 MHz 4096 128 8051 8 16 16 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO 8 NO MROM 25.9 mA 5.5 V 2.7 V COMMERCIAL S-PQFP-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QFP QFP44,.7SQ,32 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm QFP, QFP44,.7SQ,32 Unknown 8542.31.00.01
F80C52UFXXX-30:D
Matra MHS
Check for Price Obsolete 8 30 MHz 8192 8 16 30 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO 8 NO MROM 47 mA 5.5 V 4.5 V COMMERCIAL S-PQFP-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm QFP, Unknown 8542.31.00.15 3A991.a.2
F80C32U-42:R
Matra MHS
Check for Price Obsolete 8 42 MHz 0 8 16 42 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO NO ROM LESS 61 mA 5.5 V 4.5 V COMMERCIAL S-PQFP-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm QFP, Unknown 8542.31.00.15 3A991.a.2
AF80C154U36
Temic Semiconductors
Check for Price Obsolete , Unknown 8542.31.00.30
F80C52XXX-S
Matra MHS
Check for Price Obsolete 8 20 MHz 8192 256 8 16 20 MHz 32 3 YES 5 V MICROCONTROLLER CMOS BOOLEAN PROCESSOR NO NO NO FIXED POINT NO NO YES 2 1 8 8 NO MROM 34 mA 5.5 V 5 V COMMERCIAL S-PQFP-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm QFP, Unknown 8542.31.00.01
LF80C154:R
Matra MHS
Check for Price Obsolete 8 12 MHz 0 8 16 12 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO NO ROM LESS 28 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm QFP, Unknown 8542.31.00.01
PCF80C49WP
Philips Semiconductors
Check for Price No Obsolete 8 15 MHz 2048 128 8048 YES 5 V CMOS MROM 15 mA INDUSTRIAL S-PQCC-J44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD QCCJ, LDCC44,.7SQ Unknown 8542.31.00.01
IF80C32U-25:R
Matra MHS
Check for Price Obsolete 8 25 MHz 0 8 16 25 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO NO ROM LESS 40 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm QFP, Unknown 8542.31.00.01