Filter Your Search
1 - 2 of 2 results
|
F910J337MNC
Kyocera AVX Components
|
$1.2730 | Yes | Active | 330 µF | 6.3 V | 490 mA | 20 % | 2917 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 20.8 µA | 0.14 | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | MATTE TIN | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
F910J337MNC
Nichicon Corporation
|
Check for Price | Yes | Yes | Transferred | 330 µF | 6.3 V | 20 % | 2917 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | F91 | 20.8 µA | F91 | 0.14 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.8 mm | 7.3 mm | 4.3 mm | NICHICON CORP | , 2917 | unknown | EAR99 | 8532.22.00 |