Filter Your Search
1 - 4 of 4 results
|
F920J225MPA
Kyocera AVX Components
|
$0.1498 | Yes | Active | 2.2 µF | 6.3 V | 20 mA | 20 % | 0805 | 12 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.08 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | J BEND | 1.1 mm | 2 mm | 1.25 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
F920J225MPA
Nichicon Corporation
|
Check for Price | Yes | Yes | Transferred | 2.2 µF | 6.3 V | 20 % | 0805 | 12 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | F92 | 500 nA | F92 | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 2 mm | 1.25 mm | NICHICON CORP | , 0805 | unknown | EAR99 | 8532.22.00 | ||||
|
F920J225MPABMA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 2.2 µF | 6.3 V | 20 % | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | F92 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | AVX CORP | , | compliant | EAR99 | 8532.21.00.50 | |||||||||||||
|
F920J225MPABMA
Nichicon Corporation
|
Check for Price | Yes | Active | 2.2 µF | 6.3 V | 20 % | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | F92 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | AVX CORP | , | compliant | EAR99 | 8532.21.00.50 |