Filter Your Search
1 - 4 of 4 results
|
F931A225MAABMA
Nichicon Corporation
|
Check for Price | Yes | Active | 2.2 µF | 10 V | 20 % | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | AVX CORP | , | compliant | EAR99 | 8532.21.00.50 | ||||||||||||
|
F931A225MAABMA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 2.2 µF | 10 V | 20 % | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | AVX CORP | , | compliant | EAR99 | 8532.21.00.50 | |||||||||||
|
F931A225MAA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 2.2 µF | 10 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.06 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | WRAPAROUND | KYOCERA AVX COMPONENTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
F931A225MAA
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 10 V | 20 % | 1206 | 5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | NICHICON CORP | CHIP | unknown | EAR99 | 8532.21.00.50 | Nichicon |