Filter Your Search
1 - 3 of 3 results
|
F931D685KBA
Kyocera AVX Components
|
$0.2106 | Yes | Active | 6.8 µF | 20 V | 74 mA | 10 % | 1210 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.4 µA | 0.06 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | ||||||
|
F931D685KBAAJ6
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 6.8 µF | 20 V | 74 mA | 10 % | 1210 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.4 µA | 0.06 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||||
|
F931D685KBA
Nichicon Corporation
|
Check for Price | Yes | Yes | Transferred | 6.8 µF | 20 V | 10 % | 1411 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.9 mm | 3.5 mm | 2.8 mm | NICHICON CORP | CHIP | unknown | EAR99 | 8532.22.00 |