Filter Your Search
1 - 1 of 1 results
|
F950E337MSAAM1Q2
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 2.5 V | 20 % | 1206 | 800 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 16.5 µA | 0.45 | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | ONE SURFACE | 1 mm | 3.2 mm | 1.6 mm | NICHICON CORP | , 1206 | unknown | EAR99 | 8532.22.00 |