Filter Your Search
1 - 2 of 2 results
|
F980J476MMA
Kyocera AVX Components
|
$0.3401 | Yes | Obsolete | 47 µF | 6.3 V | 20 mA | 20 % | 0603 | 10 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 29.6 µA | 0.45 | 125 °C | -55 °C | 2 | SMT | TR | YES | ONE SURFACE | 800 µm | 1.6 mm | 850 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
F980J476MMA
Nichicon Corporation
|
$0.4801 | Yes | Yes | Transferred | 47 µF | 6.3 V | 20 % | 0603 | 10 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | F98 | 29.6 µA | F98 | 0.45 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 800 µm | 1.6 mm | 850 µm | NICHICON CORP | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8532.22.00 | Nichicon |