Filter Your Search
1 - 10 of 49 results
|
FX12A-40S-0.4SV
Hirose Electric Co Ltd
|
Check for Price | Active | 40 | 1 | 400 µm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FX12B-60P-0.4SV
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 60 | 2 | 400 µm | 2 | 100 mΩ | 300 mA | MALE | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 100VAC V | NO | 50 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | SOLDER HOLDING POSTS | PLUG | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | BLACK | 0.016 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | Hirose | |||||||||||||||||||||||||||||||||||||||||||
|
FX1200060
Diodes Incorporated
|
Check for Price | Yes | Active | AT-CUT; TR | DIODES INC | SMD, 4 PIN | compliant | EAR99 | 8541.60.00.50 | Diodes Incorporated | 3 PPM/FIRST YEAR | PARALLEL - FUNDAMENTAL | 10 µW | 0.005 % | 30 ppm | 18 pF | SURFACE MOUNT | 12 MHz | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | YES | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FX1-216S-1.27DS(71)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 216 | 3 | 1.27 mm | 6 | 60 mΩ | 500 mA | FEMALE | 500 Cycles | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.118 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | Hirose | ||||||||||||||||||||||||||||||||||||||||||
|
FX12B-24S-0.4SV(30)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 24 | 2 | 406.4 µm | 2 | 100 mΩ | 300 mA | FEMALE | 30 Cycles | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 100VAC V | NO | 50 MΩ | POLARIZED HOUSING | e4 | UL | -55 °C | 85 °C | SOLDER HOLDING POSTS | RECEPTACLE | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.016 inch | NO | GUIDE SLOT | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | Hirose | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
FX12B-24P-0.4SV(30)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 24 | 2 | 406.4 µm | 2 | 100 mΩ | 300 mA | MALE | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 100VAC V | NO | 50 MΩ | POLARIZED HOUSING | UL | -55 °C | 85 °C | SOLDER HOLDING POSTS | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BLACK | 0.016 inch | NO | GUIDE SLOT | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | |||||||||||||||||||||||||||||||||||||||||||||||||
|
FX1-216S-1.27DS
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 216 | 3 | 2.54 mm | 6 | 60 mΩ | 500 mA | FEMALE | BOARD | AU | RIGHT ANGLE | BOARD CONNECTOR | HIGH DENSITY, POLARIZED | 300VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | TIN/LEAD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | YES | GUIDE PIN | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.39 inch | 0.559 inch | 4.085 inch | 0.118 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
FX12B-24P-04SV
Hirose Electric Co Ltd
|
Check for Price | Active | BOARD CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FX128P3
CML Microcircuits Plc
|
Check for Price | Obsolete | 2.54 mm | -40 °C | 85 °C | CML MICROCIRCUITS LTD | DIP, DIP16,.3 | compliant | 8542.39.00.01 | NO | DIP | 16 | R-PDIP-T16 | 19.685 mm | 1 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Not Qualified | 5.08 mm | 3 mA | 3.3 V | CMOS | CORDLESS TELEPHONE SCRAMBLER/DESCRAMBLER | INDUSTRIAL | THROUGH-HOLE | DUAL | 7.62 mm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FX12B-24P-0.4SV
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 24 | 2 | 400 µm | 2 | 100 mΩ | 300 mA | MALE | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT & T/R PKG. | 100VAC V | NO | 50 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | SOLDER HOLDING POSTS | PLUG | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | BLACK | 0.016 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | compliant | Hirose |