Filter Your Search
1 - 3 of 3 results
|
FB3500M
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 35 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 400 A | 1 | Not Qualified | S-PUFM-D4 | e3 | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN | SOLDER LUG | UPPER | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-4 | 4 | compliant | EAR99 | 8541.10.00.80 | |||||
|
FB3500
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 35 A | 1.2 V | 10 pA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 400 A | 1 | Not Qualified | S-PUFM-D4 | e3 | 1 | 150 °C | -55 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN | SOLDER LUG | UPPER | FAGOR ELECTRONICA S COOP | S-PUFM-D4 | 4 | unknown | EAR99 | 8541.10.00.80 | ||
|
FB3500L
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 35 A | 1.2 V | 10 pA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 400 A | 1 | Not Qualified | S-PUFM-W4 | e3 | 1 | 150 °C | -55 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN | WIRE | UPPER | FAGOR ELECTRONICA S COOP | S-PUFM-W4 | 4 | unknown | EAR99 | 8541.10.00.80 |