Filter Your Search
1 - 4 of 4 results
|
FC1-15-01-T-LC
Samtec Inc
|
$1.6002 | Yes | Yes | Active | 15 | 1 | 1 mm | 1 | 15 mΩ | 2 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL (50) | STRAIGHT | FFC/FPC CONNECTOR | STAGGERED CONFIGURATION | NO | 1 GΩ | NO | NO | e3 | NO | UL | -55 °C | 105 °C | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.109 inch | 0.208 inch | 0.682 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
FC1-15-01-T-LC-TR
Samtec Inc
|
$1.7262 | Yes | Active | 15 | 1 | 990.6 µm | 1 | 2 A | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | ROHS COMPLIANT | 450VAC V | NO | 5 GΩ | e3 | UL | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | 0.039 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.109 inch | 0.208 inch | 0.682 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||
|
FC1-15-01-T-LC-K-TR
Samtec Inc
|
$1.9215 | Yes | Active | 15 | 1 | 990.6 µm | 1 | 2 A | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | ROHS COMPLIANT | 450VAC V | NO | 5 GΩ | e3 | UL | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | 0.039 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.109 inch | 0.208 inch | 0.682 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||
|
FC1-15-01-T-LC-K
Samtec Inc
|
$2.2406 | Yes | Active | 15 | 1 | 990.6 µm | 1 | 2 A | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | ROHS COMPLIANT | 450VAC V | NO | 5 GΩ | e3 | UL | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | 0.039 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.109 inch | 0.208 inch | 0.682 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |