Filter Your Search
1 - 1 of 1 results
|
FC1206E5000BGT1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 500 Ω | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | -55 | unknown |