Filter Your Search
1 - 2 of 2 results
|
FCC17-B25SA-6DBG
Amphenol Corporation
|
Check for Price | No | No | Obsolete | 25 | 2 | 2.74 mm | 2 | 5 A | FEMALE | BOARD | POLYETHYLENE | 3/B | STEEL | GOLD (50) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | YES | NO | NO | e0 | NO | 94V-0 | RIVET METAL BRACKET | TIN LEAD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.11 inch | NO | M3 | THREADED | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.494 inch | 0.487 inch | 2.088 inch | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
FCC17-B25SA-6DB
Amphenol Corporation
|
Check for Price | No | No | Obsolete | 25 | 2 | 2.74 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | POLYETHYLENE | 3/B | STEEL | GOLD (15) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | FILTER CAPACITANCE=50pF | 600VAC V | YES | 3 GΩ | NO | NO | e0 | NO | UL, CSA | 94V-0 | -40 °C | 85 °C | RIVET METAL BRACKET | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.11 inch | NO | M3 | INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.487 inch | 2.088 inch | 0.15 inch | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.30 |