Filter Your Search
1 - 3 of 3 results
|
FCC17C37SM280L
Amphenol Corporation
|
Check for Price | Obsolete | D SUBMINIATURE CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
FCC17-C37SM-280G
Amphenol Corporation
|
Check for Price | No | No | Obsolete | 37 | FEMALE | BOARD AND PANEL | POLYETHYLENE | 4/C | STEEL | GOLD (50) OVER NICKEL | D SUBMINIATURE CONNECTOR | YES | NO | NO | e0 | NO | 94V-0 | TIN LEAD | PHOSPHOR BRONZE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
FCC17-C37SM-280
Amphenol Corporation
|
Check for Price | No | No | Obsolete | 37 | 2 | 15 mΩ | 5 A | FEMALE | 200 Cycles | BOARD AND PANEL | POLYETHYLENE | 4/C | STEEL | GOLD (15) OVER NICKEL | D SUBMINIATURE CONNECTOR | FILTER CAPACITANCE=47000pF | 150VAC V | YES | 3 GΩ | 20 AWG | 20 AWG | NO | NO | e0 | NO | UL, CSA | 94V-0 | -40 °C | 85 °C | PLUG | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .115-.125 | GENERAL PURPOSE | 15u inch | TIN | SOLDER | 0.494 inch | 0.258 inch | 2.729 inch | 0.158 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 |