Filter Your Search
1 - 10 of 7,452 results
|
FCF25FW5904
Prosperity Dielectrics Co Ltd
|
Check for Price | Active | 5.9 MΩ | 1 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 6.3 mm | 3.1 mm | PROSPERITY DIELECTRICS CO LTD | compliant | |||||
|
FCF25FX-2261-W
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 2.26 kΩ | 1 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FCF-W | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Plastic, 10 Inch | TIN OVER NICKEL | 600 µm | 6.3 mm | 3.1 mm | PROSPERITY DIELECTRICS CO LTD | compliant | EAR99 | ||
|
FCF25FY-2874-W
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 2.87 MΩ | 1 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FCF-W | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Plastic, 13 Inch | TIN OVER NICKEL | 600 µm | 6.3 mm | 3.1 mm | PROSPERITY DIELECTRICS CO LTD | compliant | EAR99 | ||
|
FCF25JX-12R0
Prosperity Dielectrics Co Ltd
|
Check for Price | Contact Manufacturer | 12 Ω | 5 % | 1 W | 2512 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FCF25(200PPM) | 200 V | 125 °C | -55 °C | Chip | 2 | TR | 600 µm | 6.3 mm | 3.1 mm | PROSPERITY DIELECTRICS CO LTD | compliant | ||||||
|
FCF25FP-2R55NW
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 2.55 Ω | 1 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FCF-W | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Plastic, 7 Inch | TIN OVER NICKEL | 600 µm | 6.3 mm | 3.1 mm | PROSPERITY DIELECTRICS CO LTD | compliant | EAR99 | ||
|
FCF25FX-1050-W
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 105 Ω | 1 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FCF-W | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Plastic, 10 Inch | TIN OVER NICKEL | 600 µm | 6.3 mm | 3.1 mm | PROSPERITY DIELECTRICS CO LTD | compliant | EAR99 | ||
|
FCF25FX-3742-W
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 37.4 kΩ | 1 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FCF-W | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Plastic, 10 Inch | TIN OVER NICKEL | 600 µm | 6.3 mm | 3.1 mm | PROSPERITY DIELECTRICS CO LTD | compliant | EAR99 | ||
|
FCF25FP-6491
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Active | 6.49 kΩ | 1 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Plastic, 7 Inch | TIN OVER NICKEL | 600 µm | 6.3 mm | 3.1 mm | PROSPERITY DIELECTRICS CO LTD | compliant | EAR99 | |||
|
FCF25FV2553
Prosperity Dielectrics Co Ltd
|
Check for Price | Active | 255 kΩ | 1 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 6.3 mm | 3.1 mm | PROSPERITY DIELECTRICS CO LTD | compliant | EAR99 | ||||
|
FCF25FY-3924
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Active | 3.92 MΩ | 1 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | Tape, Plastic | TIN OVER NICKEL | 600 µm | 6.3 mm | 3.1 mm | PROSPERITY DIELECTRICS CO LTD | compliant | EAR99 |