Filter Your Search
1 - 7 of 7 results
|
FCP-10-SG-GY
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | MALE | GOLD | BOARD CONNECTOR | NO | NO | e4 | NO | PLUG | GOLD | BRASS | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||||||||||||||||||||||||||
|
FCP10SG30
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 10 | 2 | 30 mΩ | 1 A | MALE | 500 Cycles | CABLE | POLYBUTYLENE TEREPHTHALATE | AU ON NI | BOARD CONNECTOR | 1000VAC V | NO | 2.224 N | 5 GΩ | POLARIZED HOUSING | .417 N | UL,CSA,TUV | -40 °C | 105 °C | PREASSEM CONN | TIN OVER COPPER | BRASS | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | 30u inch | IDC | 0.335 inch | 0.62 inch | 0.905 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
FCP-10-SG
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | MALE | GOLD | BOARD CONNECTOR | NO | NO | e4 | NO | PLUG | GOLD | BRASS | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||||||||||||||||||||||||||
|
FCP10SG
Adam Technologies Inc
|
Check for Price | Active | 10 | 2 | 30 mΩ | 1 A | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | PREASSEM CONN | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | IDC | 0.331 inch | 0.394 inch | 0.905 inch | 0.098 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
FCP-10-SG-KT
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | MALE | GOLD FLASH | BOARD CONNECTOR | NO | NO | e4 | NO | PLUG | GOLD FLASH | BRASS/PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||||||||||||||||||||||||||
|
FCP10SGE
Adam Technologies Inc
|
Check for Price | Active | 10 | 2 | 30 mΩ | 1 A | MALE | 500 Cycles | CABLE | POLYBUTYLENE TEREPHTHALATE | AU ON NI | BOARD CONNECTOR | 1000VAC V | NO | 2.224 N | 5 GΩ | POLARIZED HOUSING | .417 N | e3 | UL,CSA,TUV | -40 °C | 105 °C | PREASSEM CONN | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | IDC | 0.335 inch | 0.62 inch | 1.456 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
FCP10SGBK
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 10 | 2 | 30 mΩ | 1 A | MALE | 500 Cycles | CABLE | POLYBUTYLENE TEREPHTHALATE | AU ON NI | BOARD CONNECTOR | 1000VAC V | NO | 2.224 N | 5 GΩ | POLARIZED HOUSING | .417 N | UL,CSA,TUV | -40 °C | 105 °C | PREASSEM CONN | TIN OVER COPPER | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | IDC | 0.335 inch | 0.62 inch | 0.905 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |