Filter Your Search
1 - 10 of 38 results
|
FCR-07-25-10-33-000
Incon Inc
|
Check for Price | Active | 10 | 2 | 2.54 mm | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | YES | PLUG | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | INCON INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
FCR-07-25-20-33-000
Incon Inc
|
Check for Price | Active | 20 | 2 | 2.54 mm | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | YES | PLUG | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | INCON INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
FCR-07-01-66-01-000
Incon Inc
|
Check for Price | Active | 66 | 2 | 2.54 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | PLUG | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | INCON INC | compliant | ||||||||||||||||||||||||||||||||
|
FCR-07-25-44-33-000
Incon Inc
|
Check for Price | Active | 44 | 2 | 2.54 mm | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | YES | PLUG | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | INCON INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
FCR-07-25-26-33-000
Incon Inc
|
Check for Price | Active | 26 | 2 | 2.54 mm | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | YES | PLUG | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | INCON INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
FCR0701-60
Incon Inc
|
Check for Price | Active | 60 | 2 | 2.54 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | PLUG | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | INCON INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
FCR-07-01-44-01-000
Incon Inc
|
Check for Price | Active | 44 | 2 | 2.54 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | PLUG | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | INCON INC | compliant | ||||||||||||||||||||||||||||||||
|
FCR-07-25-60-33-000
Incon Inc
|
Check for Price | Active | 60 | 2 | 2.54 mm | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | YES | PLUG | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | INCON INC | compliant | |||||||||||||||||||||||||||||
|
FCR-07-33-100-05
Incon Inc
|
Check for Price | Active | 100 | 2 | 2.54 mm | 2 | 20 mΩ | 5 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | GUIDE SET POLARISED | 1400VAC V | NO | 1.112 N | 5 GΩ | POLARIZED HOUSING | .139 N | -65 °C | 125 °C | PLUG | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | GUIDE PIN | MOUNTING FLANGE | ONE | STAGGERED | 3.048 mm | SOLDER | 0.25 inch | 0.4 inch | 6.15 inch | 0.109 inch | INCON INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
FCR-07-01-54-01-000
Incon Inc
|
Check for Price | Active | 54 | 2 | 2.54 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | PLUG | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | INCON INC | compliant |