Filter Your Search
1 - 5 of 5 results
|
FEP6CT
General Instrument Corp
|
Check for Price | Obsolete | 6 A | 975 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | LOW POWER LOSS | SUPER FAST RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | GENERAL INSTRUMENT CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
FEP6CTHE3/45
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 3 A | 975 mV | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | EFFICIENCY | 75 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | TO-220AB | R-PSFM-T3 | 3 | |||
|
FEP6CT
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 6 A | 975 mV | 35 ns | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | 100 A | 1 | 150 °C | CATHODE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||
|
FEP6CT
Vishay Semiconductors
|
Check for Price | Obsolete | 6 A | 975 mV | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | TO-220AB | PLASTIC PACKAGE-3 | 3 | ||||||
|
FEP6CT-E3/45
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 3 A | 975 mV | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 75 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | TO-220AB | R-PSFM-T3 | 3 |