Parametric results for: ff1517: under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: ff151
Select parts from the table below to compare.
Compare
Compare
FF1510
Fagor Electrónica
Check for Price Yes Obsolete 1.5 A 1.3 V 250 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 FAST RECOVERY 50 A 1 Not Qualified O-PALF-W2 DO-15 1 125 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FAGOR ELECTRONICA S COOP unknown EAR99 8541.10.00.80
FF1510TR
Fagor Electrónica
Check for Price Obsolete 1.5 A 1.3 V 500 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 FORMED LEAD OPTIONS ARE AVAILABLE FAST RECOVERY 50 A 1 Not Qualified O-PALF-W2 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FAGOR ELECTRONICA S COOP unknown EAR99 8541.10.00.80 O-PALF-W2 2
FF1510AMP
Fagor Electrónica
Check for Price Obsolete 1.5 A 1.3 V 500 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 FORMED LEAD OPTIONS ARE AVAILABLE FAST RECOVERY 50 A 1 Not Qualified O-PALF-W2 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FAGOR ELECTRONICA S COOP unknown EAR99 8541.10.00.80 PLASTIC PACKAGE-2 2