Filter Your Search
1 - 3 of 3 results
|
FFAF40U60DNTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 40 A | 2.1 V | 110 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | 240 A | 1 | Not Qualified | R-PSFM-T3 | e3 | 150 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-3PF | TO-3PF, 3 PIN | 3 | unknown | EAR99 | 8541.10.00.80 | ||||||
|
FFAF40U60DN
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 40 A | 2.1 V | 110 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | 240 A | 1 | Not Qualified | R-PSFM-T3 | e0 | 150 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-3PF | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
FFAF40U60DNTU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 40 A | 110 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | FREEWHEELING DIODE, HIGH RELIABILITY | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | 240 A | 1 | COMMERCIAL | R-PSFM-T3 | e3 | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS INC | TO-3PF | R-PSFM-T3 | 3 | unknown |