Filter Your Search
1 - 10 of 28 results
|
FFM206-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 1.3 V | 500 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW LEAKAGE CURRENT | FAST RECOVERY | 60 A | 1 | 800 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | DO-214AA | SMB, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | Rectron | |||||
|
FFM206
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 2 A | 1.3 V | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | 70 A | 1 | 150 °C | LESHAN RADIO CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||
|
FFM206-L
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 2 A | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | EFFICIENCY | 50 A | 1 | R-PDSO-F2 | DO-214AC | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
FFM206-B
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 2 A | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | EFFICIENCY | 50 A | 1 | R-PDSO-F2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
FFM206
Bytesonic Corporation
|
Check for Price | Contact Manufacturer | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
FFM206L-HF-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.3 V | 500 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW LEAKAGE CURRENT | FAST RECOVERY | 70 A | 1 | 800 V | R-PDSO-C2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | SMBL, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
FFM206V-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.3 V | 500 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW LEAKAGE CURRENT | FAST RECOVERY | 70 A | 1 | 800 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
FFM206-S-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 2 A | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | EFFICIENCY | 50 A | 1 | R-PDSO-F2 | DO-214AC | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
FFM206L-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.3 V | 500 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW LEAKAGE CURRENT | FAST RECOVERY | 70 A | 1 | 800 V | R-PDSO-C2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | SMBL, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
FFM206L
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW LEAKAGE CURRENT, METALLURGICALLY BONDED | FAST RECOVERY | 70 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 |