Filter Your Search
1 - 4 of 4 results
|
FH12F-36S-0.5SH(54)
Hirose Electric Co Ltd
|
Check for Price | Active | 36 | 1 | 500 µm | 1 | 50 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | GOLD | RIGHT ANGLE | FFC/FPC CONNECTOR | 150VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | GOLD | BELLOWED TYPE | 0.02 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | EAR99 | ||||||||||||||||||||
|
FH12F-36S-0.5SH
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 36 | 1 | 500 µm | 1 | 50 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | BOTTOM CONTACT | 150VAC V | NO | ZIF N | 500 MΩ | ZIF N | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BROWN | 0.02 inch | NO | EJECT LEVER | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.079 inch | 0.22 inch | 0.87 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | ||||||||
|
FH12F-36S-0.5SH(05)
Hirose Electric Co Ltd
|
Check for Price | Active | 36 | 1 | 500 µm | 1 | 50 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | POLYPHENYLENE SULFIDE | AU | RIGHT ANGLE | FFC/FPC CONNECTOR | WITH BOTTOM CONTACT TYPE | 150VAC V | NO | ZIF N | 500 MΩ | ZIF N | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BROWN | 0.02 inch | NO | EJECT LEVER | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.079 inch | 0.22 inch | 0.87 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | |||||||||
|
FH12F-36S-0.5SH(55)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 36 | 1 | 500 µm | 1 | 50 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | GOLD (8) OVER NICKEL (197) | RIGHT ANGLE | FFC/FPC CONNECTOR | 150VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | BELLOWED TYPE | 0.02 inch | NO | ONE | GENERAL PURPOSE | 1.97u inch | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | EAR99 | ROHS COMPLIANT | Hirose |