Filter Your Search
1 - 8 of 8 results
|
FHDK04G6112/KS35A
Baumer Electric Ag
|
Check for Price | Active | 500 µs | 53 mm | 47 mm | 4-WIRE INTERFACE | 50mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | IP 65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 mA | 30 V | 11 V | 50 °C | -10 °C | RECTANGULAR | CONNECTOR | 4 mm | 44.8 mm | 6.2 mm | BAUMER ELECTRIC AG | unknown | ||
|
FHDK04G6101/KS35A
Baumer Electric Ag
|
Check for Price | Active | 500 µs | 32 mm | 28 mm | 4-WIRE INTERFACE | 50mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | IP 65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 mA | 30 V | 11 V | 50 °C | -10 °C | RECTANGULAR | CONNECTOR | 4 mm | 44.8 mm | 6.2 mm | BAUMER ELECTRIC AG | unknown | ||
|
FHDK04G6111/KS35A
Baumer Electric Ag
|
Check for Price | Active | 500 µs | 32 mm | 28 mm | 4-WIRE INTERFACE | 50mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | IP 65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 mA | 30 V | 11 V | 50 °C | -10 °C | RECTANGULAR | CONNECTOR | 4 mm | 44.8 mm | 6.2 mm | BAUMER ELECTRIC AG | unknown | ||
|
FHDK04G6102
Baumer Electric Ag
|
Check for Price | Active | 500 µs | 53 mm | 47 mm | 3-WIRE INTERFACE | 50mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | IP 65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 mA | 30 V | 11 V | 50 °C | -10 °C | RECTANGULAR | CABLE | 4 mm | 44.8 mm | 6.2 mm | BAUMER ELECTRIC AG | unknown | ||
|
FHDK04G6101
Baumer Electric Ag
|
Check for Price | Active | 500 µs | 32 mm | 28 mm | 3-WIRE INTERFACE | 50mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | IP 65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 mA | 30 V | 11 V | 50 °C | -10 °C | RECTANGULAR | CABLE | 4 mm | 44.8 mm | 6.2 mm | BAUMER ELECTRIC AG | unknown | ||
|
FHDK04G6112
Baumer Electric Ag
|
Check for Price | Active | 500 µs | 53 mm | 47 mm | 3-WIRE INTERFACE | 50mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | IP 65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 mA | 30 V | 11 V | 50 °C | -10 °C | RECTANGULAR | CABLE | 4 mm | 44.8 mm | 6.2 mm | BAUMER ELECTRIC AG | unknown | ||
|
FHDK04G6102/KS35A
Baumer Electric Ag
|
Check for Price | Active | 500 µs | 53 mm | 47 mm | 4-WIRE INTERFACE | 50mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | IP 65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 mA | 30 V | 11 V | 50 °C | -10 °C | RECTANGULAR | CONNECTOR | 4 mm | 44.8 mm | 6.2 mm | BAUMER ELECTRIC AG | unknown | ||
|
FHDK04G6111
Baumer Electric Ag
|
Check for Price | Active | 500 µs | 32 mm | 28 mm | 3-WIRE INTERFACE | 50mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | IP 65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 mA | 30 V | 11 V | 50 °C | -10 °C | RECTANGULAR | CABLE | 4 mm | 44.8 mm | 6.2 mm | BAUMER ELECTRIC AG | unknown |