Filter Your Search
1 - 1 of 1 results
|
FHDM12P5001/S35A
Baumer Electric Ag
|
Check for Price | Active | NO | 1 ms | 300 mm | 15 mm | 4-WIRE INTERFACE | 100mA | DIE-CAST ZINC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 35 mA | 30 V | 10 V | 65 °C | -25 °C | BOARD MOUNT | RECTANGULAR | CONNECTOR | 12.4 mm | 35 mm | 35 mm | BAUMER ELECTRIC AG | unknown |