Filter Your Search
1 - 3 of 3 results
|
FK14X7R1H224K
TDK Corporation
|
$0.1187 | Yes | Obsolete | 220 nF | 50 V | 10 % | 1810 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) - with Nickel (Ni) barrier | 2.5 mm | WIRE | 5.5 mm | 4.5 mm | 2.5 mm | TDK CORP | , 1810 | unknown | EAR99 | 8532.24.00.60 | TDK | ||
|
FK14X7R1H224KN020
TDK Corporation
|
Check for Price | Yes | Not Recommended | 220 nF | 50 V | 10 % | 1810 | X7R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN COPPER | 2.5 mm | WIRE | 5.5 mm | 4.5 mm | 2.5 mm | TDK CORP | , 1810 | compliant | EAR99 | 8532.23.00.60 | TDK | ||
|
FK14X7R1H224KN006
TDK Corporation
|
Check for Price | Yes | Not Recommended | 220 nF | 50 V | 10 % | 1810 | X7R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | TIN COPPER | 2.5 mm | WIRE | 5.5 mm | 4.5 mm | 2.5 mm | TDK CORP | , 1810 | compliant | EAR99 | 8532.23.00.60 | TDK |