Filter Your Search
1 - 5 of 5 results
|
FK26X7S2A225KR000
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | CERAMIC | CERAMIC CAPACITOR | e2 | 2 | TIN COPPER | TDK CORP | , | compliant | EAR99 | TDK | ||||||||||||||||||||||||
|
FK26X7S2A225K
TDK Corporation
|
Check for Price | Yes | Yes | Active | 2.2 µF | 100 V | 10 % | X7S | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | TIN OVER NICKEL | WIRE | TDK CORP | , | compliant | EAR99 | TDK | 8532.24.00.60 | |||||||||
|
FK26X7S2A225KN000
TDK Corporation
|
Check for Price | Yes | Not Recommended | 2.2 µF | 100 V | 10 % | 2214 | X7S | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | FK(MID VOLTAGE) | 22% ppm/°C | 125 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 6 mm | 5.5 mm | 3.5 mm | TDK CORP | , 2214 | compliant | EAR99 | |||||||||||
|
FK26X7S2A225KR006
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | CERAMIC | CERAMIC CAPACITOR | e2 | 2 | TIN COPPER | TDK CORP | , | compliant | EAR99 | TDK | ||||||||||||||||||||||||
|
FK26X7S2A225KN006
TDK Corporation
|
Check for Price | Yes | Not Recommended | 2.2 µF | 100 V | 10 % | 2214 | X7S | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | FK(MID VOLTAGE) | 22% ppm/°C | 125 °C | -55 °C | 2 | Radial | Ammo Pack | 5 mm | 6 mm | 5.5 mm | 3.5 mm | TDK CORP | , 2214 | compliant | EAR99 |