Filter Your Search
1 - 10 of 20 results
|
FKP1U011004D00KH00
Wima
|
Check for Price | Yes | Active | 1 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | TIN | 15 mm | WIRE | 14 mm | 18 mm | 7 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | ||||||||
|
FKP1U011004D00KSSD
Wima
|
Check for Price | Yes | Yes | Active | 1 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 14 mm | 18 mm | 7 mm | WIMA GMBH & CO KG | , 7128 | compliant | EAR99 | 8532.25.00 | WIMA | ||||||
|
FKP1U011004D00KH
Wima
|
Check for Price | Yes | Active | 1 nF | 2 kV | 10 % | 7128 | 10 % | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 100 °C | -55 °C | 2 | Radial | TR | Tin (Sn) | 15 mm | 14 mm | 18 mm | 7 mm | WIMA GMBH & CO KG | , 7128 | compliant | EAR99 | 8532.25.00.80 | ||||||||||||
|
FKP1U011004D00KD
Wima
|
Check for Price | Yes | Active | 1 nF | 2 kV | 10 % | 7128 | 10 % | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 100 °C | -55 °C | 2 | Radial | Ammo Pack | Tin (Sn) | 15 mm | 14 mm | 18 mm | 7 mm | WIMA GMBH & CO KG | , 7128 | compliant | EAR99 | 8532.25.00.80 | ||||||||||||
|
FKP1U011004D00KISD
Wima
|
Check for Price | Yes | Yes | Active | 1 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 14 INCH | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||||
|
FKP1U011004D00KMSD
Wima
|
Check for Price | Yes | Obsolete | 1 nF | 2 kV | 10 % | 7128 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | FKP1 | RATED AC VOLTAGE (V): 700 | 700 V | FKP1 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 14 mm | 18 mm | 7 mm | WIMA GMBH & CO KG | , 7128 | unknown | EAR99 | 8532.25.00.70 | |||||
|
FKP1U011004D00KB00
Wima
|
Check for Price | Yes | Active | 1 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | TIN | 15 mm | WIRE | 14 mm | 18 mm | 7 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | ||||||||
|
FKP1U011004D00KJSD
Wima
|
Check for Price | Yes | Yes | Active | 1 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 20 INCH | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||||
|
FKP1U011004D00KF00
Wima
|
Check for Price | Yes | Active | 1 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | TIN | 15 mm | WIRE | 14 mm | 18 mm | 7 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | ||||||||
|
FKP1U011004D00KJ00
Wima
|
Check for Price | Yes | Active | 1 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | TIN | 15 mm | WIRE | 14 mm | 18 mm | 7 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 |