Filter Your Search
1 - 10 of 34 results
|
FKP1Y012205H00KSSD
Wima
|
$0.8315 | Yes | Yes | Active | 2.2 nF | 6 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | TIN | 22.5 mm | WIRE | 20.5 mm | 26.5 mm | 10.5 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | WIMA | |||||
|
FKP1Y012205H00KJSD
Wima
|
Check for Price | Yes | Yes | Active | 2.2 nF | 6 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 20 INCH | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||
|
FKP1Y012205H00MB
Wima
|
Check for Price | Yes | Active | 2.2 nF | 6 kV | 20 % | 20 % | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 100 °C | -55 °C | 2 | Radial | Ammo Pack | Tin (Sn) | 22.5 mm | 20.5 mm | 26.5 mm | 10.5 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||
|
FKP1Y012205H00KJ
Wima
|
Check for Price | Yes | Active | 2.2 nF | 6 kV | 10 % | 10 % | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 100 °C | -55 °C | 2 | Radial | TR | Tin (Sn) | 22.5 mm | 20.5 mm | 26.5 mm | 10.5 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||
|
FKP1Y012205H00JXSD
Wima
|
Check for Price | Yes | Obsolete | 2.2 nF | 6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | FKP1 | RATED AC VOLTAGE (V): 700 | 700 V | FKP1 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | Tin (Sn) | 22.5 mm | WIRE | 20.5 mm | 26.5 mm | 10.5 mm | WIMA GMBH & CO KG | , | unknown | EAR99 | 8532.25.00.70 | |||||
|
FKP1Y012205H00JJSD
Wima
|
Check for Price | Yes | Yes | Active | 2.2 nF | 6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 20 INCH | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||
|
FKP1Y012205H00MD
Wima
|
Check for Price | Yes | Active | 2.2 nF | 6 kV | 20 % | 20 % | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 100 °C | -55 °C | 2 | Radial | Ammo Pack | Tin (Sn) | 22.5 mm | 20.5 mm | 26.5 mm | 10.5 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||
|
FKP1Y012205H00MJSD
Wima
|
Check for Price | Yes | Yes | Active | 2.2 nF | 6 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 20 INCH | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||
|
FKP1Y012205H00KYSD
Wima
|
Check for Price | Yes | Yes | Obsolete | 2.2 nF | 6 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 700 | 700 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | Tin (Sn) | 22.5 mm | WIRE | 20.5 mm | 26.5 mm | 10.5 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | ||||||
|
FKP1Y012205H00MSSD
Wima
|
Check for Price | Yes | Yes | Active | 2.2 nF | 6 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | TIN | 22.5 mm | WIRE | 20.5 mm | 26.5 mm | 10.5 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 |