Filter Your Search
1 - 10 of 101,915 results
|
TUM5J470E
Ohmite Mfg Co
|
$0.0771 | Yes | Yes | Active | 470 Ω | 5 % | 5 W | 8739 | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | 275 °C | Flameproof | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 35 mm | 9 mm | 22 mm | 10 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
ROX1SJR22
TE Connectivity
|
$0.0912 | Yes | Yes | Active | 220 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 350 V | 235 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 3.5 mm | 10 mm | 5mm x 12mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | |||||||||
|
ROX2SJR22
TE Connectivity
|
$0.1006 | Yes | Yes | Active | 220 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 700 µm | 5 mm | 12 mm | 16mm x 5.5mm | TE CONNECTIVITY LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||||||
|
ROX3SJR10
TE Connectivity
|
$0.1138 | Yes | Yes | Active | 100 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 350 V | 235 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 5.5 mm | 16 mm | 16mm x 5.5mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||||||||||
|
ROX3SJR15
TE Connectivity
|
$0.1350 | Yes | Yes | Active | 150 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 350 V | 235 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 5.5 mm | 16 mm | 16mm x 5.5mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||||||||||
|
ROX3SJR22
TE Connectivity
|
$0.1532 | Yes | Yes | Active | 220 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 350 V | 235 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 5.5 mm | 16 mm | 16mm x 5.5mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||||||||||
|
HW7D5
NTE Electronics Inc
|
$0.1875 | Active | 7.5 Ω | 2 % | 500 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 350 V | Flameproof | 2 | 3.5 mm | 9.5 mm | NTE ELECTRONICS INC | unknown | EAR99 | ||||||||||||||||||||||||
|
TUM5J100E
Ohmite Mfg Co
|
$0.2062 | Yes | Yes | Active | 100 Ω | 5 % | 5 W | 8739 | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | 275 °C | Flameproof | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 35 mm | 9 mm | 22 mm | 10 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
TUM5J4K3E
Ohmite Mfg Co
|
$0.2498 | Yes | Yes | Active | 4.3 kΩ | 5 % | 5 W | 8739 | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | 275 °C | Flameproof | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 35 mm | 9 mm | 22 mm | 10 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
TUM3J390E
Ohmite Mfg Co
|
$0.2498 | Yes | Yes | Active | 390 Ω | 5 % | 3 W | 8732 | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | 275 °C | Flameproof | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 700 µm | 32 mm | 8 mm | 22 mm | 8 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |