Filter Your Search
1 - 2 of 2 results
|
FM18L08-70-SGTR
Ramtron International Corporation
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 70 ns | FRAM | UNLIMITED READ/WRITE CYCLES | 45 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 15 µA | 3 V | 15 µA | 3.65 V | 3 V | CMOS | R-PDSO-G28 | e3 | 1 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | RAMTRON INTERNATIONAL CORP | SOP, | unknown | EAR99 | 8542.32.00.71 | |||||||
|
FM18L08-70-S
Ramtron International Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 70 ns | FRAM | UNLIMITED READ/WRITE CYCLES | 45 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 15 µA | 3 V | 15 µA | 3.65 V | 3 V | CMOS | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | RAMTRON INTERNATIONAL CORP | SOP, SOP28,.4 | unknown | EAR99 | 8542.32.00.71 | SOIC | 28 |