Filter Your Search
1 - 1 of 1 results
|
FM24C256-G
Ramtron International Corporation
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 1 MHz | FRAM | 45 | 10000000000 Write/Erase Cycles | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 100 µA | 4.5 V | 1.2 µA | 5.5 V | 4.5 V | CMOS | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2 mm | 5.28 mm | 5.23 mm | RAMTRON INTERNATIONAL CORP | SOIC | SOP, SOP8,.3 | 8 | unknown | EAR99 | 8542.32.00.71 |