Filter Your Search
1 - 3 of 3 results
|
FM25L256-GC
Cypress Semiconductor
|
Check for Price | Transferred | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||||
|
FM25L256-GC
Ramtron International Corporation
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 25 MHz | FRAM | ALSO OPERATES AT 20MHZ FROM 2.7-3.0V SUPPLY; UNLIMITED READ/WRITE CYCLES | 10 | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | SPI | 5 µA | 2.7 V | 6 µA | 3.6 V | 3 V | CMOS | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | RAMTRON INTERNATIONAL CORP | unknown | EAR99 | 8542.32.00.71 | SOIC | SOP, | 8 | ||||||
|
FM25L256-G
Ramtron International Corporation
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 20 MHz | FRAM | UNLIMITED READ/WRITE CYCLES | 10 | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | SPI | 10 µA | 3 V | 5 µA | 3.6 V | 3 V | CMOS | HARDWARE/SOFTWARE | R-PDSO-G8 | 1 | 85 °C | -25 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | RAMTRON INTERNATIONAL CORP | unknown | EAR99 | 8542.32.00.71 | SOIC | SOP, | 8 |