Filter Your Search
1 - 1 of 1 results
|
FMP300JTF73-100R
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 100 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 750 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | Matte Tin (Sn) | WIRE | 800 µm | 5 mm | 15.5 mm | YAGEO CORP | Axial, | compliant |