Filter Your Search
1 - 2 of 2 results
|
FN402-0.5-02
Schaffner
|
$6.6528 | Yes | Yes | Active | 250 V | 600 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 2 kV | 373 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 5 | 16.5 mm | 45 mm | 28 mm | SCHAFFNER HOLDING AG | compliant | EAR99 | 8504.50.80.00 | Schaffner | |||||||
|
FN402-0.5/02
Schaffner
|
Check for Price | Yes | Yes | Active | 250 V | 600 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | FN402 | PIN FOR PCB MOUNTING CONNECTIONS | 760 V | 210 µA | 50/60 Hz | UL; CSA; ENEC-14 | NOT SPECIFIED | 16.5 mm | 45 mm | L45XB28XH16.5 (mm) | SCHAFFNER EMV AG | compliant | Schaffner | ROHS COMPLIANT PACKAGE-4 |