Filter Your Search
1 - 2 of 2 results
|
FN406-3-02
Schaffner
|
$8.0781 | Yes | Yes | Active | 250 V | 3 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 2.5 MILLIHENRY | 2 kV | 373 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 28 mm | 45 mm | 15 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||||
|
FN406-3/02
Schaffner
|
Check for Price | Yes | Yes | Active | 250 V | 3.5 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | FN406 | MEDICAL VERSION; PIN FOR PCB MOUNTING CONNECTIONS | 760 V | 190 µA | 50/60 Hz | UL; CSA; ENEC-14 | NOT SPECIFIED | 28 mm | 45 mm | L45XB15XH28 (mm) | SCHAFFNER EMV AG | compliant | Schaffner | ROHS COMPLIANT PACKAGE |