Filter Your Search
1 - 10 of 113 results
|
FN6600056
Diodes Incorporated
|
$3.9000 | Yes | Active | 66 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 166 MHz | 1 MHz | 5 ns | 55 mA | 3.63 V | 2.97 V | 45/55 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.4mm | DIODES INC | DILCC4,.2,200 | compliant | EAR99 | Clock | Diodes Incorporated | |||
|
FN6660071
Diodes Incorporated
|
$3.9000 | Yes | Active | 66.6 MHz | 10 LS TTL, 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 166 MHz | 1 MHz | 5 ns | 55 mA | 3.63 V | 2.97 V | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | DILCC4,.2,200 | compliant | EAR99 | Clock | ||||||
|
FN6660065
Diodes Incorporated
|
$4.7250 | Yes | Active | 66.6 MHz | 10 LS TTL, 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 166 MHz | 1 MHz | 5 ns | 55 mA | 3.63 V | 2.97 V | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | DILCC4,.2,200 | compliant | EAR99 | Clock | ||||||
|
FN6660068
Diodes Incorporated
|
$4.7250 | Yes | Active | 66.666 MHz | 3.3 V | 166 MHz | 1 MHz | 55 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | DIODES INC | DILCC4,.2,200 | compliant | EAR99 | ||||||||||||||||
|
FN6660080
Diodes Incorporated
|
$4.7250 | Yes | Active | 66.6 MHz | 10 LS TTL, 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 166 MHz | 1 MHz | 5 ns | 55 mA | 3.63 V | 2.97 V | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | DILCC4,.2,200 | compliant | EAR99 | Clock | ||||||
![]() |
FN6660072
Diodes Incorporated
|
$4.7250 | Yes | Yes | Active | 66.6 MHz | 10 LS TTL, 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | compliant | EAR99 | Clock | |||||||||||||||
![]() |
FN6600055
Diodes Incorporated
|
$4.7250 | Yes | Yes | Active | 66 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.4mm | DIODES INC | compliant | EAR99 | Clock | |||||||||||
|
FN6660074
Diodes Incorporated
|
$4.7250 | Yes | Active | 66.6 MHz | 10 LS TTL, 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | compliant | EAR99 | Clock | |||||||||||||||
![]() |
FN6660069
Diodes Incorporated
|
$4.7250 | Yes | Yes | Active | 66.6 MHz | 10 LS TTL, 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | compliant | EAR99 | Clock | |||||||||||||||
|
FN6660075
Diodes Incorporated
|
$5.4250 | Yes | Active | 66.67 MHz | 3.3 V | 166 MHz | 1 MHz | 55 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | DIODES INC | DILCC4,.2,200 | compliant | EAR99 |