Filter Your Search
1 - 4 of 4 results
|
FOD3184SD
onsemi
|
$2.1550 | Yes | Active | 16 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 5 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||
|
FOD3184SDV
onsemi
|
Check for Price | Yes | Active | 16 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||
|
FOD3184SDV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 16 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | compliant | 8541.40.80.00 | IC Outputs | DIP | 8 | EAR99 | |||
|
FOD3184SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 16 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 5 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | compliant | 8541.40.80.00 | IC Outputs | DIP | 8 | EAR99 |